MTCH108T-I/GZ | |
---|---|
DigiKey Part Number | MTCH108T-I/GZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTCH108T-I/GZ |
Description | IC PROXIMITY DETECTOR 20UQFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 20-UQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MTCH108T-I/GZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | Up to 8 | |
LED Driver Channels | Up to 8 | |
Interface | Open Drain | |
Resolution | - | |
Voltage - Supply | 2.05V ~ 3.6V | |
Current - Supply | 80mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-UQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥9.03083 | ¥29,801.74 |