MTCH112-I/SN | |
---|---|
DigiKey Part Number | MTCH112-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | MTCH112-I/SN |
Description | IC PROXIMITY DETECTOR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | MTCH112-I/SN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Capacitive Touch and Proximity Sensor | |
Input Type | - | |
Output Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
25 | ¥7.56600 | ¥189.15 |
100 | ¥6.88600 | ¥688.60 |