MTCH1010T-V/SN | |
---|---|
DigiKey Part Number | 150-MTCH1010T-V/SNTR-ND - Tape & Reel (TR) 150-MTCH1010T-V/SNCT-ND - Cut Tape (CT) 150-MTCH1010T-V/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTCH1010T-V/SN |
Description | IC PROXIMITY DETECTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch 8-SOIC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | - | |
Proximity Detection | - | |
Number of Inputs | - | |
LED Driver Channels | - | |
Interface | - | |
Resolution | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
25 | ¥5.01560 | ¥125.39 |
100 | ¥4.59070 | ¥459.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.59068 | ¥18,362.72 |