VBUS03N1-DD1-G3-08 | |
---|---|
DigiKey Part Number | 112-VBUS03N1-DD1-G3-08TR-ND - Tape & Reel (TR) 112-VBUS03N1-DD1-G3-08CT-ND - Cut Tape (CT) 112-VBUS03N1-DD1-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBUS03N1-DD1-G3-08 |
Description | 3.3V;IR=0.1UA;IP=4A;P=90W;CD=0.4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 21V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 90W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.36pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.15900 | ¥21.59 |
100 | ¥1.08940 | ¥108.94 |
500 | ¥0.96530 | ¥482.65 |
1,000 | ¥0.75128 | ¥751.28 |
2,000 | ¥0.67239 | ¥1,344.78 |
5,000 | ¥0.65734 | ¥3,286.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.58222 | ¥5,822.20 |
30,000 | ¥0.57470 | ¥17,241.00 |
50,000 | ¥0.48831 | ¥24,415.50 |
100,000 | ¥0.48080 | ¥48,080.00 |