NTMFD6H846NLT1G | |
---|---|
DigiKey Part Number | 488-NTMFD6H846NLT1GTR-ND - Tape & Reel (TR) 488-NTMFD6H846NLT1GCT-ND - Cut Tape (CT) 488-NTMFD6H846NLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFD6H846NLT1G |
Description | MOSFET 2N-CH 80V 9.4A/31A 8DFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 80V 9.4A (Ta), 31A (Tc) 3.2W (Ta), 34W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 80V | |
Current - Continuous Drain (Id) @ 25°C | 9.4A (Ta), 31A (Tc) | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 21µA | |
Gate Charge (Qg) (Max) @ Vgs | 17nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 900pF @ 40V | |
Power - Max | 3.2W (Ta), 34W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥10.18800 | ¥101.88 |
100 | ¥7.92660 | ¥792.66 |
500 | ¥6.71858 | ¥3,359.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.47299 | ¥8,209.49 |
3,000 | ¥5.15214 | ¥15,456.42 |
7,500 | ¥4.90681 | ¥36,801.08 |
10,500 | ¥4.68035 | ¥49,143.67 |