IS31SE5118-ZNLS3-TR | |
---|---|
DigiKey Part Number | 2521-IS31SE5118-ZNLS3-TR-ND - Tape & Reel (TR) 2521-IS31SE5118-ZNLS3-TRCT-ND - Cut Tape (CT) 2521-IS31SE5118-ZNLS3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31SE5118-ZNLS3-TR |
Description | IC TOUCH BUTTONS 16TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | No | |
Number of Inputs | 9 | |
LED Driver Channels | 9 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
10 | ¥11.14500 | ¥111.45 |
25 | ¥10.57880 | ¥264.47 |
100 | ¥8.68910 | ¥868.91 |
250 | ¥8.12240 | ¥2,030.60 |
500 | ¥7.17808 | ¥3,589.04 |
1,000 | ¥5.66691 | ¥5,666.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.67567 | ¥11,689.18 |