CAP1188-1-CP-TR | |
---|---|
DigiKey Part Number | CAP1188-1-CP-TR-ND - Tape & Reel (TR) CAP1188-1-CP-TRCT-ND - Cut Tape (CT) CAP1188-1-CP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAP1188-1-CP-TR |
Description | IC TOUCH SENSOR/LED DRVR 24VQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CAP1188-1-CP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 8 | |
LED Driver Channels | 8 | |
Interface | I2C, SMBus, SPI | |
Resolution | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 500µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
25 | ¥10.75480 | ¥268.87 |
100 | ¥10.01600 | ¥1,001.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.01598 | ¥50,079.90 |