1602 | |
---|---|
DigiKey Part Number | 1528-1026-ND |
Manufacturer | |
Manufacturer Product Number | 1602 |
Description | CAP TOUCH CAP1188 BREAKOUT BRD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CAP1188 RightTouch™ Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Touch, Capacitive | |
Sensing Range | 8 Buttons/Keys | |
Interface | I2C, Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 5V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | CAP1188 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.27000 | ¥65.27 |