1375 | |
---|---|
DigiKey Part Number | 1528-1810-ND |
Manufacturer | |
Manufacturer Product Number | 1375 |
Description | AT42QT1012 TOUCH SENSOR BREAKOUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AT42QT1012 QTouch™ Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Touch, Capacitive | |
Sensing Range | 1 Button/Key | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AT42QT1012 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.85000 | ¥48.85 |