QT60160-ISG | |
---|---|
DigiKey Part Number | 427-1125-2-ND - Tape & Reel (TR) 427-1125-1-ND - Cut Tape (CT) 427-1125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT60160-ISG |
Description | IC TOUCH SENSOR 16KEY 32-QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | No | |
Number of Inputs | Up to 16 | |
LED Driver Channels | - | |
Interface | I2C, SPI | |
Resolution | 10 b | |
Voltage - Supply | 1.8V ~ 5.25V | |
Current - Supply | 4.6mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.63000 | ¥23.63 |
25 | ¥21.76320 | ¥544.08 |
100 | ¥19.63780 | ¥1,963.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥19.63792 | ¥58,913.76 |