GBU4B | |
---|---|
DigiKey Part Number | GBU4BFS-ND |
Manufacturer | |
Manufacturer Product Number | GBU4B |
Description | BRIDGE 1-PH GBU 100V 4A 150C |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU4B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
20 | ¥10.45950 | ¥209.19 |
100 | ¥8.32560 | ¥832.56 |
500 | ¥7.04466 | ¥3,522.33 |
1,000 | ¥5.97731 | ¥5,977.31 |
2,000 | ¥5.67844 | ¥11,356.88 |
5,000 | ¥5.46495 | ¥27,324.75 |
10,000 | ¥5.28404 | ¥52,840.40 |