EV-VN9D30Q100F | |
---|---|
DigiKey Part Number | 497-EV-VN9D30Q100F-ND |
Manufacturer | |
Manufacturer Product Number | EV-VN9D30Q100F |
Description | EVAL BOARD FOR VN9D30Q100F |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | VN9D30Q100F Power Distribution Switch (Load Switch) Power Management Arduino Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Utilized IC / Part | VN9D30Q100F | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥665.48000 | ¥665.48 |