SML-LXR851SISGC-TR | |
---|---|
DigiKey Part Number | 67-2287-2-ND - Tape & Reel (TR) 67-2287-1-ND - Cut Tape (CT) 67-2287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXR851SISGC-TR |
Description | LED GREEN/RED CLEAR SMD R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.1V Green, 2V Red 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm Green, 636nm Red | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥3.40000 | ¥34.00 |
100 | ¥2.25200 | ¥225.20 |
1,000 | ¥1.73892 | ¥1,738.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.57128 | ¥3,142.56 |
6,000 | ¥1.46653 | ¥8,799.18 |
10,000 | ¥1.41415 | ¥14,141.50 |
50,000 | ¥1.33559 | ¥66,779.50 |