INA2137UA | |
---|---|
DigiKey Part Number | INA2137UA-ND |
Manufacturer | |
Manufacturer Product Number | INA2137UA |
Description | IC AMP CLASS AB STEREO 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver IC Audio 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA2137UA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Differential Receiver | |
Applications | Audio | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.46000 | ¥41.46 |
10 | ¥37.19900 | ¥371.99 |
50 | ¥35.16760 | ¥1,758.38 |
100 | ¥30.47890 | ¥3,047.89 |
250 | ¥28.91592 | ¥7,228.98 |
500 | ¥25.94626 | ¥12,973.13 |
1,000 | ¥21.88233 | ¥21,882.33 |
2,500 | ¥20.78821 | ¥51,970.53 |