INA134UA/2K5 | |
---|---|
DigiKey Part Number | 296-46093-2-ND - Tape & Reel (TR) 296-46093-1-ND - Cut Tape (CT) 296-46093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA134UA/2K5 |
Description | IC AMP CLASS AB MONO 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver IC Audio 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA134UA/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential Receiver | |
Applications | Audio | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.96000 | ¥24.96 |
10 | ¥22.43700 | ¥224.37 |
25 | ¥21.21400 | ¥530.35 |
100 | ¥18.38420 | ¥1,838.42 |
250 | ¥17.44156 | ¥4,360.39 |
500 | ¥15.65036 | ¥7,825.18 |
1,000 | ¥13.19907 | ¥13,199.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.53910 | ¥31,347.75 |
5,000 | ¥12.06771 | ¥60,338.55 |