AD629ANZ | |
---|---|
DigiKey Part Number | AD629ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD629ANZ |
Description | IC OPAMP DIFF 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD629ANZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.1V/µs | |
-3db Bandwidth | 500 kHz | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 900µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.38000 | ¥102.38 |
10 | ¥94.10100 | ¥941.01 |
50 | ¥90.19940 | ¥4,509.97 |
100 | ¥79.47260 | ¥7,947.26 |
250 | ¥75.57224 | ¥18,893.06 |
500 | ¥70.69676 | ¥35,348.38 |
1,000 | ¥64.84596 | ¥64,845.96 |