20mcd Green, 50mcd Red LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,821 In Stock | 1 : ¥5.19000 Cut Tape (CT) 2,000 : ¥1.57128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Common Anode | Colorless | Clear | 20mcd Green, 50mcd Red | Rectangle with Domed Top | 2.00mm x 1.00mm | 2.1V Green, 2V Red | 20mA Green, 20mA Red | 120° | Surface Mount, Right Angle | - | 565nm Green, 636nm Red | - | 2-SMD, No Lead | SMD | 3.00mm L x 2.00mm W | 1.00mm | ||
0 In Stock Check Lead Time | 6,000 : ¥1.25016 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Green, Red | Common Anode | Colorless | Clear | 20mcd Green, 50mcd Red | Rectangle with Domed Top | 2.00mm x 1.00mm | 2.2V Green, 2V Red | 20mA Green, 20mA Red | 120° | Surface Mount, Right Angle | - | 565nm Green, 636nm Red | - | 2-SMD, No Lead | 2-SMD | 3.00mm L x 2.00mm W | 1.00mm |