TSM4YL501KR05 | |
---|---|
DigiKey Part Number | 716-TSM4YL501KR05TR-ND - Tape & Reel (TR) 716-TSM4YL501KR05CT-ND - Cut Tape (CT) 716-TSM4YL501KR05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM4YL501KR05 |
Description | TRIMMER 500 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 13.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 13.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.08000 | ¥78.08 |
10 | ¥75.29200 | ¥752.92 |
25 | ¥66.92640 | ¥1,673.16 |
50 | ¥61.34860 | ¥3,067.43 |
100 | ¥55.77170 | ¥5,577.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥44.61700 | ¥11,154.25 |
500 | ¥43.22282 | ¥21,611.41 |
750 | ¥41.82852 | ¥31,371.39 |
1,250 | ¥40.43421 | ¥50,542.76 |