INA118UB/2K5

DigiKey Part Number
296-49183-2-ND - Tape & Reel (TR)
296-49183-1-ND - Cut Tape (CT)
296-49183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA118UB/2K5
Description
IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA118UB/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.9V/µs
-3db Bandwidth
800 kHz
Current - Input Bias
1 nA
Voltage - Input Offset
10 µV
Current - Supply
350µA
Current - Output / Channel
12 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥162.96000¥162.96
10¥149.76300¥1,497.63
25¥143.55680¥3,588.92
100¥126.48520¥12,648.52
250¥120.27756¥30,069.39
500¥112.51768¥56,258.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥99.32589¥248,314.73
Manufacturers Standard Package