L297/1 | |
---|---|
DigiKey Part Number | 497-1394-5-ND |
Manufacturer | |
Manufacturer Product Number | L297/1 |
Description | IC MOTOR DRVR BIPLR/UNIPLR 20DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar, Unipolar Motor Driver Parallel 20-DIP |
Datasheet | Datasheet |
EDA/CAD Models | L297/1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Bipolar, Unipolar | |
Motor Type - AC, DC | - | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (4) | |
Interface | Parallel | |
Technology | - | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 4.75V ~ 7V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.46000 | ¥145.46 |
20 | ¥133.65600 | ¥2,673.12 |
40 | ¥128.11750 | ¥5,124.70 |
100 | ¥112.88090 | ¥11,288.09 |
260 | ¥107.34092 | ¥27,908.64 |
500 | ¥100.41570 | ¥50,207.85 |