L6201PS | |
---|---|
DigiKey Part Number | 497-1419-5-ND |
Manufacturer | |
Manufacturer Product Number | L6201PS |
Description | IC HALF BRIDGE DRV 4A POWERSO-20 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose BCDMOS PowerSO-20 |
Datasheet | Datasheet |
EDA/CAD Models | L6201PS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Half Bridge (2) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | BCDMOS | |
Rds On (Typ) | 300mOhm | |
Current - Output / Channel | 4A | |
Current - Peak Output | - | |
Voltage - Supply | 12V ~ 48V | |
Voltage - Load | 12V ~ 48V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | PowerSO-20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.04000 | ¥69.04 |
10 | ¥62.40300 | ¥624.03 |
31 | ¥59.49710 | ¥1,844.41 |
124 | ¥51.66153 | ¥6,406.03 |
279 | ¥49.33975 | ¥13,765.79 |
527 | ¥44.98615 | ¥23,707.70 |
1,023 | ¥39.18148 | ¥40,082.65 |