L297D | |
---|---|
DigiKey Part Number | 497-L297D-ND |
Manufacturer | |
Manufacturer Product Number | L297D |
Description | IC MOTOR DRV BIPOLAR/UNIPLR 20SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar, Unipolar Motor Driver Parallel 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | L297D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Bipolar, Unipolar | |
Motor Type - AC, DC | - | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (4) | |
Interface | Parallel | |
Technology | - | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 4.75V ~ 7V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.62000 | ¥128.62 |
10 | ¥118.23000 | ¥1,182.30 |
25 | ¥113.33320 | ¥2,833.33 |
100 | ¥99.85510 | ¥9,985.51 |
250 | ¥94.95432 | ¥23,738.58 |
500 | ¥88.82828 | ¥44,414.14 |
1,000 | ¥81.47693 | ¥81,476.93 |