XZMDKDGK56W | |
---|---|
DigiKey Part Number | 1497-1319-2-ND - Tape & Reel (TR) 1497-1319-1-ND - Cut Tape (CT) 1497-1319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKDGK56W |
Description | LED GREEN/RED CLEAR 3SMD R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 1.95V Red 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZMDKDGK56W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm Green, 645nm Red | |
Features | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.15mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥3.98700 | ¥39.87 |
100 | ¥2.63960 | ¥263.96 |
1,000 | ¥2.03817 | ¥2,038.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.84175 | ¥3,683.50 |
6,000 | ¥1.71896 | ¥10,313.76 |
10,000 | ¥1.65757 | ¥16,575.70 |
50,000 | ¥1.56548 | ¥78,274.00 |