QBLP613-RIG | |
---|---|
DigiKey Part Number | 1516-1157-2-ND - Tape & Reel (TR) 1516-1157-1-ND - Cut Tape (CT) 1516-1157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP613-RIG |
Description | LED GREEN/RED CLEAR 1204 SMD R/A |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Green, Red 530nm Green, 625nm Red LED Indication - Discrete 3.1V Green, 2V Red 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP613-RIG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.1V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥3.16200 | ¥31.62 |
100 | ¥1.81670 | ¥181.67 |
1,000 | ¥1.42191 | ¥1,421.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.30338 | ¥3,910.14 |
6,000 | ¥1.18490 | ¥7,109.40 |
15,000 | ¥1.10591 | ¥16,588.65 |
30,000 | ¥1.06641 | ¥31,992.30 |
75,000 | ¥1.02691 | ¥77,018.25 |