440mcd Green, 175mcd Red LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,118 In Stock 24,000 Factory | 1 : ¥5.10000 Cut Tape (CT) 3,000 : ¥1.30338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Common Anode | Colorless | Clear | 440mcd Green, 175mcd Red | Rectangle with Domed Top | 2.00mm x 1.00mm | 3.1V Green, 2V Red | 20mA Green, 20mA Red | 150° | Surface Mount, Right Angle | 530nm Green, 625nm Red | - | - | - | - | 4-SMD, No Lead | 1204 | 3.00mm L x 2.00mm W | 1.00mm | |||
0 In Stock Check Lead Time | 15,000 : ¥1.10591 Tape & Reel (TR) | Tape & Reel (TR) | Active | Green, Red | Common Anode | Colorless | Clear | 440mcd Green, 175mcd Red | Rectangle with Domed Top | 2.00mm x 1.00mm | 3.1V Green, 2V Red | 20mA Green, 20mA Red | - | Surface Mount, Right Angle | 530nm Green, 625nm Red | - | - | - | - | 2-SMD, No Lead | 1204 | 3.00mm L x 1.00mm W | 1.00mm |