XZMDKDGK54W-4

DigiKey Part Number
1497-1382-2-ND - Tape & Reel (TR)
1497-1382-1-ND - Cut Tape (CT)
1497-1382-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMDKDGK54W-4
Description
LED GREEN/RED CLEAR 4SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green, Red 525nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 1.95V Red 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZMDKDGK54W-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ)
3.3V Green, 1.95V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm Green, 645nm Red
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.45mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.87000¥5.87
10¥3.87700¥38.77
100¥2.56570¥256.57
1,000¥1.98121¥1,981.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.79023¥3,580.46
6,000¥1.67089¥10,025.34
10,000¥1.61120¥16,112.00
50,000¥1.52169¥76,084.50
Manufacturers Standard Package