PLB171PTR | |
---|---|
DigiKey Part Number | PLB171PTR-ND - Tape & Reel (TR) PLB171PCT-ND - Cut Tape (CT) PLB171PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLB171PTR |
Description | SSR RELAY SPST-NC 80MA 0-800V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) 8-SMD (0.300", 7.62mm), 6 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 800 V | |
Load Current | 80 mA | |
On-State Resistance (Max) | 55 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-Flatpack | |
Approval Agency | EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.43000 | ¥54.43 |
10 | ¥51.00200 | ¥510.02 |
25 | ¥45.33880 | ¥1,133.47 |
50 | ¥43.07200 | ¥2,153.60 |
100 | ¥40.80530 | ¥4,080.53 |
250 | ¥36.27104 | ¥9,067.76 |
500 | ¥34.00428 | ¥17,002.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥31.73734 | ¥31,737.34 |