LT3750EMS#PBF | |
---|---|
DigiKey Part Number | 505-LT3750EMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3750EMS#PBF |
Description | IC FLYBACK FORW CONVERTER 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback, Forward Converter 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT3750EMS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Flyback, Forward Converter | |
Applications | Power Supply Controller | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.61000 | ¥85.61 |
10 | ¥77.35300 | ¥773.53 |
50 | ¥73.75140 | ¥3,687.57 |
100 | ¥64.03800 | ¥6,403.80 |
250 | ¥61.15980 | ¥15,289.95 |
500 | ¥55.76322 | ¥27,881.61 |
1,000 | ¥48.56796 | ¥48,567.96 |