LTC3418EUHF#PBF | |
---|---|
DigiKey Part Number | LTC3418EUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3418EUHF#PBF |
Description | IC REG BUCK ADJ 8A 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 38-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3418EUHF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.50000 | ¥147.50 |
10 | ¥135.55200 | ¥1,355.52 |
52 | ¥129.93615 | ¥6,756.68 |
104 | ¥114.48356 | ¥11,906.29 |
260 | ¥108.86496 | ¥28,304.89 |
520 | ¥101.84131 | ¥52,957.48 |