SF-3812F2500T-2 | |
---|---|
DigiKey Part Number | SF-3812F2500T-2TR-ND - Tape & Reel (TR) SF-3812F2500T-2CT-ND - Cut Tape (CT) SF-3812F2500T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-3812F2500T-2 |
Description | FUSE BRD MT 25A 250VAC/80DC 2SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25 A 250 V AC 80 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SF-3812F2500T-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 130A DC | |
Melting I²t | 625.0 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) | |
DC Cold Resistance | 0.0024 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.24000 | ¥39.24 |
5 | ¥37.97000 | ¥189.85 |
10 | ¥36.65600 | ¥366.56 |
50 | ¥28.79940 | ¥1,439.97 |
100 | ¥23.56230 | ¥2,356.23 |
250 | ¥22.90788 | ¥5,726.97 |
500 | ¥19.63538 | ¥9,817.69 |
1,000 | ¥18.32627 | ¥18,326.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.20073 | ¥40,501.82 |