PLB171P | |
---|---|
DigiKey Part Number | PLB171P-ND |
Manufacturer | |
Manufacturer Product Number | PLB171P |
Description | SSR RELAY SPST-NC 80MA 0-800V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) 8-SMD (0.300", 7.62mm), 6 Leads |
Datasheet | Datasheet |
EDA/CAD Models | PLB171P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 800 V | |
Load Current | 80 mA | |
On-State Resistance (Max) | 55 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-Flatpack | |
Approval Agency | EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.12000 | ¥57.12 |
10 | ¥53.55900 | ¥535.59 |
25 | ¥47.60560 | ¥1,190.14 |
50 | ¥45.22620 | ¥2,261.31 |
100 | ¥42.84590 | ¥4,284.59 |
250 | ¥38.08552 | ¥9,521.38 |
500 | ¥35.70508 | ¥17,852.54 |
1,000 | ¥33.32470 | ¥33,324.70 |