Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,995 In Stock | 1 : ¥54.43000 Cut Tape (CT) 1,000 : ¥31.73734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 800 V | 80 mA | 55 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm), 6 Leads | 6-Flatpack | EN, UL | - | - | |||
1,147 In Stock | 1 : ¥57.12000 Tube | Tube | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 800 V | 80 mA | 55 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm), 6 Leads | 6-Flatpack | EN, UL | - | - | |||
964 In Stock | 1 : ¥47.55000 Cut Tape (CT) 1,000 : ¥27.73208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 250 V | 250 mA | 7 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | CSA, EN, UL | - | - | |||
134 In Stock | 1 : ¥52.11000 Tube | Tube | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 400 V | 130 mA | 25 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | CSA, EN, UL | - | - | |||
250 In Stock 950 Factory | 1 : ¥49.88000 Tube | Tube | Active | Through Hole | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 250 V | 250 mA | 7 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, EN, UL | - | - | |||
46 In Stock | 1 : ¥36.65000 Tube | Tube | Active | Through Hole | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 400 V | 130 mA | 25 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, EN, UL | - | - | |||
0 In Stock 1,000 Factory Check Lead Time | 50 : ¥39.51820 Tube | Tube | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 250 V | 250 mA | 7 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | CSA, EN, UL | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥29.11850 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.2VDC | 0 V ~ 400 V | 130 mA | 25 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | CSA, EN, UL | - | - |