PLB150 | |
---|---|
DigiKey Part Number | 5656-PLB150-ND |
Manufacturer | |
Manufacturer Product Number | PLB150 |
Description | SSR RELAY SPST-NC 250MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 7 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.87000 | ¥49.87 |
10 | ¥46.79800 | ¥467.98 |
25 | ¥41.59680 | ¥1,039.92 |
50 | ¥39.51580 | ¥1,975.79 |
100 | ¥37.43610 | ¥3,743.61 |
250 | ¥33.27656 | ¥8,319.14 |
500 | ¥31.19656 | ¥15,598.28 |
1,000 | ¥29.11683 | ¥29,116.83 |