G3VM-601FR(TR05) | |
---|---|
DigiKey Part Number | Z5866TR-ND - Tape & Reel (TR) Z5866CT-ND - Cut Tape (CT) Z5866DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-601FR(TR05) |
Description | SSR RELAY SPST-NO 600MA 0-600V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-601FR(TR05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.64VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 600 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.22000 | ¥115.22 |
10 | ¥102.37100 | ¥1,023.71 |
25 | ¥97.25640 | ¥2,431.41 |
50 | ¥92.13640 | ¥4,606.82 |
100 | ¥87.01830 | ¥8,701.83 |
250 | ¥79.34024 | ¥19,835.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥74.22142 | ¥37,110.71 |
1,000 | ¥70.38232 | ¥70,382.32 |