60R300XF | |
---|---|
DigiKey Part Number | F1927-ND |
Manufacturer | |
Manufacturer Product Number | 60R300XF |
Description | PTC RESET FUSE 60V 3A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 60R300XF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 40 A | |
Time to Trip | 19.8 s | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 100 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.910" Dia x 0.122" T (23.11mm x 3.10mm) | |
Height - Seated (Max) | 1.154" (29.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
5 | ¥15.91000 | ¥79.55 |
10 | ¥15.12200 | ¥151.22 |
50 | ¥12.20300 | ¥610.15 |
200 | ¥10.34640 | ¥2,069.28 |
400 | ¥10.08103 | ¥4,032.41 |
600 | ¥8.48935 | ¥5,093.61 |
1,000 | ¥7.56082 | ¥7,560.82 |
5,000 | ¥7.28825 | ¥36,441.25 |