PR4-24V-450-1A | |
---|---|
DigiKey Part Number | 2223-PR4-24V-450-1A-ND |
Manufacturer | |
Manufacturer Product Number | PR4-24V-450-1A |
Description | RELAY GEN PURPOSE SPST 5A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR4-24V-450-1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 1385VA, 150W | |
Coil Current | 18.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.28 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.19000 | ¥10.19 |
10 | ¥9.54600 | ¥95.46 |
25 | ¥8.48800 | ¥212.20 |
50 | ¥8.06240 | ¥403.12 |
100 | ¥7.63780 | ¥763.78 |
300 | ¥6.78897 | ¥2,036.69 |
500 | ¥6.36446 | ¥3,182.23 |
1,000 | ¥5.94024 | ¥5,940.24 |
5,000 | ¥5.72808 | ¥28,640.40 |