L78S24CV | |
---|---|
DigiKey Part Number | 497-1470-5-ND |
Manufacturer | |
Manufacturer Product Number | L78S24CV |
Description | IC REG LINEAR 24V 2A TO220AB |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | L78S24CV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 24V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 42dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.78000 | ¥9.78 |
10 | ¥8.76500 | ¥87.65 |
50 | ¥8.32100 | ¥416.05 |
100 | ¥6.83500 | ¥683.50 |
250 | ¥6.38916 | ¥1,597.29 |
500 | ¥5.64616 | ¥2,823.08 |
1,000 | ¥4.45753 | ¥4,457.53 |
2,500 | ¥4.16036 | ¥10,400.90 |