NJM7824FA | |
---|---|
DigiKey Part Number | 2129-NJM7824FA-ND |
Manufacturer | |
Manufacturer Product Number | NJM7824FA |
Description | IC REG LINEAR 24V 1.5A TO220F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220F |
Datasheet | Datasheet |
EDA/CAD Models | NJM7824FA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 24V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 66dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.88000 | ¥10.88 |
10 | ¥9.75900 | ¥97.59 |
25 | ¥9.20520 | ¥230.13 |
100 | ¥7.84240 | ¥784.24 |
300 | ¥7.36377 | ¥2,209.13 |
500 | ¥6.48218 | ¥3,241.09 |