LM2940CT-5.0/NOPB | |
---|---|
DigiKey Part Number | LM2940CT-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2940CT-5.0/NOPB |
Description | IC REG LINEAR 5V 1A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM2940CT-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 15 mA | |
Current - Supply (Max) | 60 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥13.80100 | ¥138.01 |
45 | ¥13.01889 | ¥585.85 |
135 | ¥11.09178 | ¥1,497.39 |
270 | ¥10.41459 | ¥2,811.94 |
540 | ¥9.11272 | ¥4,920.87 |
1,035 | ¥7.55064 | ¥7,814.91 |
2,520 | ¥7.02987 | ¥17,715.27 |
5,040 | ¥6.76951 | ¥34,118.33 |