SN74HC240N | |
---|---|
DigiKey Part Number | 296-1580-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC240N |
Description | IC BUFFER INVERT 6V 20DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC240N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.33000 | ¥12.33 |
20 | ¥11.04300 | ¥220.86 |
40 | ¥10.48200 | ¥419.28 |
100 | ¥8.61000 | ¥861.00 |
260 | ¥8.04869 | ¥2,092.66 |
500 | ¥7.11280 | ¥3,556.40 |
1,000 | ¥5.61539 | ¥5,615.39 |
2,500 | ¥5.24104 | ¥13,102.60 |
5,000 | ¥4.97898 | ¥24,894.90 |