SN74HC125N | |
---|---|
DigiKey Part Number | 296-1572-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC125N |
Description | IC BUFFER NON-INVERT 6V 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC125N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.16000 | ¥8.16 |
10 | ¥7.32000 | ¥73.20 |
25 | ¥6.94720 | ¥173.68 |
100 | ¥5.70690 | ¥570.69 |
250 | ¥5.33504 | ¥1,333.76 |
500 | ¥4.71478 | ¥2,357.39 |
1,000 | ¥3.72217 | ¥3,722.17 |
2,500 | ¥3.47400 | ¥8,685.00 |
5,000 | ¥3.30029 | ¥16,501.45 |