S2K-13-F | |
---|---|
DigiKey Part Number | S2K-FDITR-ND - Tape & Reel (TR) S2K-FDICT-ND - Cut Tape (CT) S2K-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2K-13-F |
Description | DIODE GEN PURP 800V 1.5A SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | S2K-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.90500 | ¥19.05 |
100 | ¥0.96300 | ¥96.30 |
500 | ¥0.78568 | ¥392.84 |
1,000 | ¥0.58290 | ¥582.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49040 | ¥1,471.20 |
6,000 | ¥0.46886 | ¥2,813.16 |
9,000 | ¥0.40550 | ¥3,649.50 |
30,000 | ¥0.39790 | ¥11,937.00 |
75,000 | ¥0.32947 | ¥24,710.25 |
150,000 | ¥0.32440 | ¥48,660.00 |