SN74LV125ADR | |
---|---|
DigiKey Part Number | 296-31863-2-ND - Tape & Reel (TR) 296-31863-1-ND - Cut Tape (CT) 296-31863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV125ADR |
Description | IC BUF NON-INVERT 5.5V 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV125ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.89000 | ¥28.90 |
25 | ¥2.64560 | ¥66.14 |
100 | ¥1.96890 | ¥196.89 |
250 | ¥1.78424 | ¥446.06 |
500 | ¥1.47650 | ¥738.25 |
1,000 | ¥1.10737 | ¥1,107.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.01508 | ¥2,537.70 |
5,000 | ¥0.95356 | ¥4,767.80 |
12,500 | ¥0.89204 | ¥11,150.50 |
25,000 | ¥0.81822 | ¥20,455.50 |
62,500 | ¥0.78746 | ¥49,216.25 |