OPA1622IDRCR | |
---|---|
DigiKey Part Number | 296-45038-2-ND - Tape & Reel (TR) 296-45038-1-ND - Cut Tape (CT) 296-45038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1622IDRCR |
Description | IC AUDIO 2 CIRCUIT 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA1622IDRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 32 MHz | |
Current - Input Bias | 1.2 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 2.6mA (x2 Channels) | |
Current - Output / Channel | 145 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.52000 | ¥37.52 |
10 | ¥33.70900 | ¥337.09 |
25 | ¥31.87040 | ¥796.76 |
100 | ¥27.62020 | ¥2,762.02 |
250 | ¥26.20404 | ¥6,551.01 |
500 | ¥24.93728 | ¥12,468.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥24.93728 | ¥74,811.84 |