TAS5827RHBR | |
---|---|
DigiKey Part Number | 296-TAS5827RHBRTR-ND - Tape & Reel (TR) 296-TAS5827RHBRCT-ND - Cut Tape (CT) 296-TAS5827RHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5827RHBR |
Description | 43-W STEREO, DIGITAL-INPUT CLOSE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 112W x 2 @ 3Ohm; 57W x 2 @ 6Ohm; 55W x 2 @ 4Ohm | |
Voltage - Supply | 1.62V ~ 3.63V, 4.5V ~ 26.4V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.94000 | ¥36.94 |
10 | ¥33.15100 | ¥331.51 |
25 | ¥31.34160 | ¥783.54 |
100 | ¥27.16460 | ¥2,716.46 |
250 | ¥25.77124 | ¥6,442.81 |
500 | ¥23.12440 | ¥11,562.20 |
1,000 | ¥19.50255 | ¥19,502.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.13105 | ¥36,393.15 |
6,000 | ¥11.67500 | ¥70,050.00 |