OPA1622IDRCT | |
---|---|
DigiKey Part Number | 296-43695-2-ND - Tape & Reel (TR) 296-43695-1-ND - Cut Tape (CT) 296-43695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1622IDRCT |
Description | IC AUDIO 2 CIRCUIT 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA1622IDRCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 32 MHz | |
Current - Input Bias | 1.2 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 2.6mA (x2 Channels) | |
Current - Output / Channel | 145 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.55000 | ¥57.55 |
10 | ¥51.98400 | ¥519.84 |
25 | ¥49.56760 | ¥1,239.19 |
100 | ¥43.03910 | ¥4,303.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥41.10452 | ¥10,276.13 |
500 | ¥37.47776 | ¥18,738.88 |
1,250 | ¥32.64192 | ¥40,802.40 |
2,500 | ¥31.43294 | ¥78,582.35 |