PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,651 In Stock | 1 : ¥16.75000 Bulk | Bulk | Active | Polymeric | 60V | 3 A | 6 A | 40 A | 19.8 s | 40 mOhms | 100 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.910" Dia x 0.122" T (23.11mm x 3.10mm) | 1.154" (29.30mm) | - | 0.402" (10.20mm) | |||
28,311 In Stock | 1 : ¥3.37000 Bulk | Bulk | Active | Polymeric | 60V | 250 mA | 500 mA | 40 A | 2.5 s | 1.25 Ohms | 3 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
6,264 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | Polymeric | 60V | 200 mA | 400 mA | 40 A | 2.2 s | 1.83 Ohms | 4.4 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.461" (11.70mm) | - | 0.201" (5.10mm) | |||
1,022 In Stock | 1 : ¥4.02000 Bulk | Bulk | Active | Polymeric | 60V | 400 mA | 800 mA | 40 A | 3.8 s | 550 mOhms | 1.29 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.299" Dia x 0.122" T (7.60mm x 3.10mm) | 0.532" (13.50mm) | - | 0.201" (5.10mm) | |||
3,459 In Stock | 1 : ¥4.27000 Cut Tape (CT) 2,000 : ¥1.79586 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymeric | 60V | 250 mA | 500 mA | 40 A | 2.5 s | 1.25 Ohms | 3 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
3,868 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥1.81326 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymeric | 60V | 200 mA | 400 mA | 40 A | 2.2 s | 1.83 Ohms | 4.4 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.461" (11.70mm) | - | 0.201" (5.10mm) | |||
2,727 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | Polymeric | 60V | 500 mA | 1 A | 40 A | 4 s | 500 mOhms | 1.17 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.311" Dia x 0.122" T (7.90mm x 3.10mm) | 0.539" (13.70mm) | - | 0.201" (5.10mm) | |||
1,501 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | Polymeric | 60V | 100 mA | 200 mA | 40 A | 4 s | 2.5 Ohms | 7.5 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
3,129 In Stock | 1 : ¥5.17000 Cut Tape (CT) 2,000 : ¥2.17084 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymeric | 60V | 400 mA | 800 mA | 40 A | 3.8 s | 550 mOhms | 1.29 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.299" Dia x 0.122" T (7.60mm x 3.10mm) | 0.532" (13.50mm) | - | 0.201" (5.10mm) | |||
3,895 In Stock | 1 : ¥5.75000 Cut Tape (CT) 2,000 : ¥2.41229 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymeric | 60V | 100 mA | 200 mA | 40 A | 4 s | 2.5 Ohms | 7.5 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
1,450 In Stock | 1 : ¥6.16000 Bulk | Bulk | Active | Polymeric | 60V | 750 mA | 1.5 A | 40 A | 6.3 s | 250 mOhms | 600 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.402" Dia x 0.122" T (10.20mm x 3.10mm) | 0.591" (15.00mm) | - | 0.201" (5.10mm) | |||
5,715 In Stock | 1 : ¥6.32000 Cut Tape (CT) 2,000 : ¥2.63633 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymeric | 60V | 750 mA | 1.5 A | 40 A | 6.3 s | 250 mOhms | 600 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.402" Dia x 0.122" T (10.20mm x 3.10mm) | 0.591" (15.00mm) | - | 0.201" (5.10mm) | |||
37,583 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥3.54048 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymeric | 60V | 1.1 A | 2.2 A | 40 A | 8.2 s | 150 mOhms | 380 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.512" Dia x 0.122" T (13.00mm x 3.10mm) | 0.717" (18.20mm) | - | 0.201" (5.10mm) | |||
13,886 In Stock | 1 : ¥6.57000 Bulk | Bulk | Active | Polymeric | 60V | 1.1 A | 2.2 A | 40 A | 8.2 s | 150 mOhms | 380 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.512" Dia x 0.122" T (13.00mm x 3.10mm) | 0.717" (18.20mm) | - | 0.201" (5.10mm) | |||
5,748 In Stock | 1 : ¥6.81000 Cut Tape (CT) 2,000 : ¥2.84179 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymeric | 60V | 900 mA | 1.8 A | 40 A | 7.2 s | 200 mOhms | 470 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.441" Dia x 0.122" T (11.20mm x 3.10mm) | 0.622" (15.80mm) | - | 0.201" (5.10mm) | |||
2,822 In Stock | 1 : ¥10.26000 Cut Tape (CT) 1,000 : ¥5.74481 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymeric | 60V | 1.85 A | 3.7 A | 40 A | 12.6 s | 80 mOhms | 190 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.660" Dia x 0.122" T (16.76mm x 3.10mm) | 0.906" (23.00mm) | - | 0.201" (5.10mm) | |||
2,629 In Stock | 1 : ¥15.68000 Cut Tape (CT) 1,000 : ¥6.38123 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymeric | 60V | 2.5 A | 5 A | 40 A | 15.6 s | 50 mOhms | 130 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.785" Dia x 0.122" T (19.93mm x 3.10mm) | 1.032" (26.20mm) | - | 0.402" (10.20mm) | |||
681 In Stock | 1 : ¥18.88000 Bulk | Bulk | Active | Polymeric | 60V | 2.5 A | 5 A | 40 A | 15.6 s | 50 mOhms | 130 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.785" Dia x 0.122" T (19.93mm x 3.10mm) | 1.032" (26.20mm) | - | 0.402" (10.20mm) | |||
6,271 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥1.76971 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymeric | 60V | 170 mA | 340 mA | 40 A | 3 s | 3.3 Ohms | 8 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
3,941 In Stock | 1 : ¥5.17000 Cut Tape (CT) 2,000 : ¥2.17663 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymeric | 60V | 300 mA | 600 mA | 40 A | 3 s | 880 mOhms | 2.1 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
3,875 In Stock | 1 : ¥6.24000 Cut Tape (CT) 2,000 : ¥2.60148 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymeric | 60V | 650 mA | 1.3 A | 40 A | 5.3 s | 310 mOhms | 720 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.370" Dia x 0.122" T (9.40mm x 3.10mm) | 0.571" (14.50mm) | - | 0.201" (5.10mm) | |||
686 In Stock | 1 : ¥8.46000 Bulk | Bulk | Active | Polymeric | 60V | 1.35 A | 2.7 A | 40 A | 9.6 s | 120 mOhms | 300 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.535" Dia x 0.122" T (13.58mm x 3.10mm) | 0.780" (19.80mm) | - | 0.201" (5.10mm) | |||
200 In Stock | 1 : ¥12.56000 Cut Tape (CT) 1,000 : ¥5.67741 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymeric | 60V | 1.6 A | 3.2 A | 40 A | 11.4 s | 90 mOhms | 220 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.600" Dia x 0.122" T (15.24mm x 3.10mm) | 0.850" (21.60mm) | - | 0.201" (5.10mm) | |||
335 In Stock | 1 : ¥4.35000 Bulk | Bulk | Active | Polymeric | 60V | 300 mA | 600 mA | 40 A | 3 s | 880 mOhms | 2.1 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
954 In Stock | 1 : ¥5.17000 Cut Tape (CT) 2,000 : ¥2.14728 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymeric | 60V | 500 mA | 1 A | 40 A | 4 s | 500 mOhms | 1.17 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.311" Dia x 0.122" T (7.90mm x 3.10mm) | 0.539" (13.70mm) | - | 0.201" (5.10mm) |