0216008.MXP | |
---|---|
DigiKey Part Number | F1710-ND |
Manufacturer | |
Manufacturer Product Number | 0216008.MXP |
Description | FUSE CERAMIC 8A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V AC DC Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 64.315 | |
Approval Agency | CE, CSA, KC, PSE, SEMKO, TUV, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0123 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.41000 | ¥13.41 |
5 | ¥12.80000 | ¥64.00 |
10 | ¥12.15600 | ¥121.56 |
50 | ¥9.80720 | ¥490.36 |
100 | ¥8.31440 | ¥831.44 |
250 | ¥8.10136 | ¥2,025.34 |
500 | ¥6.82210 | ¥3,411.05 |
1,000 | ¥6.07592 | ¥6,075.92 |
5,000 | ¥5.85684 | ¥29,284.20 |