PFM4914BB6M48D0T04 | |
---|---|
DigiKey Part Number | 1102-5463-ND |
Manufacturer | |
Manufacturer Product Number | PFM4914BB6M48D0T04 |
Description | AC/DC CONVERTER 48V 400W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 8.33A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.33A | |
Power (Watts) | 400 W | |
Applications | ITE (Commercial) | |
Features | External Rectification Required, PFC, Universal Input | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 4.91" L x 1.40" W x 0.37" H (124.8mm x 35.5mm x 9.3mm) | |
Approval Agency | CE, cTUVus, cURus | |
Line Regulation | ±3% | |
Load Regulation | ±3% | |
Weight | 0.344 lb (156.04 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,258.29000 | ¥7,258.29 |