AIM1714BB6MC7D5C08 | |
---|---|
DigiKey Part Number | 1102-5673-ND |
Manufacturer | |
Manufacturer Product Number | AIM1714BB6MC7D5C08 |
Description | EMI FILTER AND SINGLE PHASE AC R |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Single Phase AC Input Module | |
For Use With/Related Products | VICOR VIA PFM™ Power Supplies | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,604.09000 | ¥2,604.09 |
10 | ¥2,068.52500 | ¥20,685.25 |
25 | ¥1,887.45040 | ¥47,186.26 |